Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Right Angle
Intensity
40mcd|80mcd
Dominant Wavelength (nm)
567/632
Viewing Angle (°)
140
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Minimum Forward Voltage (V)
1.8
Typical Forward Voltage (V)
2
Internal Protection
No
Maximum Power Dissipation (mW)
68
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Tradename
MicroLED®
Mounting
Surface Mount
Package Height
1
Package Width
1.48
Package Length
3.2
PCB changed
4
Supplier Package
Case 1208(3020Metric)
Pin Count
4

