Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Intensity
135mcd|59mcd
Dominant Wavelength (nm)
590/570
Viewing Angle (°)
140
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Minimum Forward Voltage (V)
1.8
Typical Forward Voltage (V)
2.1
Maximum Junction Temperature (°C)
105
Internal Protection
No
Maximum Power Dissipation (mW)
48
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Test Junction Temperature (°C)
105(Max)
Supplier Color
Yellow Green/Yellow
Special Color
Yellow Green/Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Tradename
MicroLED®
Mounting
Surface Mount
Package Height
0.7
Package Width
1.6
Package Length
1.6
PCB changed
4
Supplier Package
Case 0606
Pin Count
4

