Arrow Electronic Components Online
597D337X9020H2T|VISHAY|simage
597D337X9020H2T|VISHAY|limage
Capacitor Tantalum Solid

597D337X9020H2T

Cap Tant Solid 330uF 20V H CASE 10% (8 X 6.6 X 5.2mm) Pad SMD 0.1 Ohm 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    330uF
  • Tolerance
    10%
  • Voltage
    20VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    1.6
  • IL (uA)
    66
  • Polarity
    Polar
  • Dissipation Factor (%)
    10
  • Special Features
    Ultra Low ESR
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    H
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    8 X 6.6 X 5.2
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8(Max)
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    5.2

Documentation and Resources

Datasheets
Design resources