Capacitor Tantalum Solid
597D227X0025M2T
Cap Tant Solid 220uF 25V M CASE 20% (8 X 6.6 X 3.6mm) Pad SMD 0.1 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
220uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.1
Equivalent Series Resistance Type
Ultra Low
IR (mA)
1.6
IL (uA)
55
Polarity
Polar
Dissipation Factor (%)
8
Special Features
High CV
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
M
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
8 X 6.6 X 3.6
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
8(Max)
Product Depth (mm)
6.6
Product Height (mm)
3.6
Depth Tolerance (mm)
+0.4|-0.6
Height Tolerance (mm)
±0.4

