Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Intensity
34mcd
Dominant Wavelength (nm)
560
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
2(Typ)
Reverse Voltage (V)
12
Maximum Power Dissipation (mW)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2

