| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Red/Yellow | |
| 1 | |
| Circular | |
| Top Mount | |
| 7.3mcd|6.8mcd | |
| 635/586 | |
| 120 | |
| 30 | |
| 10 | |
| 2.6 | |
| 5(Min) | |
| 100 | |
| -55 | |
| 100 | |
| No | |
| Red/Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.91 mm |
| Package Width | 3.2 mm |
| Package Length | 2.79 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

