Arrow Electronic Components Online
5977721507F|DIALIGHT|simage
5977721507F|DIALIGHT|limage
LEDs

597-7721-507F

LED Bi-Color Green/Yellow 563nm/585nm 4-Pin Chip 1210(3225Metric) T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Intensity
    20mcd|6.3mcd
  • Peak Wavelength (nm)
    563/585
  • Viewing Angle (°)
    104
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    4
  • Typical Forward Voltage (V)
    2.2/2.1
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Green/Yellow
  • Special Color
    Green/Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3
  • Package Width
    3
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    Case 1210(3225Metric)
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources