Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Intensity
20mcd|6.3mcd
Peak Wavelength (nm)
570/650
Viewing Angle (°)
104
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
4
Typical Forward Voltage (V)
2.2/2
Internal Protection
No
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Red
Special Color
Green/Red
High Power
No
High Brightness
No
Packaging
Tape
Mounting
Surface Mount
Package Height
1.3 mm
Package Width
3 mm
Package Length
2.5 mm
PCB changed
4
Supplier Package
Case 1210(3225Metric)
Pin Count
4
Lead Shape
No Lead

