Arrow Electronic Components Online
5976601607F|DIALIGHT|simage
5976601607F|DIALIGHT|limage
LEDs

597-6601-607F

LED Uni-Color Blue 468nm 2-Pin Chip 1206(3216Metric) T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Reverse Mount
  • Intensity
    180mcd(Max)
  • Dominant Wavelength (nm)
    475(Max)
  • Peak Wavelength (nm)
    468
  • Viewing Angle (°)
    70
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.8
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    76
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    Case 1206(3216Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources