Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Intensity
11.7mcd
Dominant Wavelength (nm)
572
Viewing Angle (°)
152
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7 mm
Package Width
0.8 mm
Package Length
1.6 mm
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2
Lead Shape
No Lead

