Arrow Electronic Components Online
LEDs

597-5411-407NF

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    White Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    43mcd
  • Dominant Wavelength (nm)
    572
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    78
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Yellow Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8 mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    2
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources