Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Rectangular
Lens Appearance
Clear Diffused
Mounting Orientation
Top Mount
Intensity
15.1mcd(Max)
Dominant Wavelength (nm)
567
Peak Wavelength (nm)
560
Viewing Angle (°)
152
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
4
Typical Forward Voltage (V)
2.1
Internal Protection
No
Maximum Power Dissipation (mW)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Chip LED
Pin Count
2

