Arrow Electronic Components Online
5973409207F|DIALIGHT|simage
5973409207F|DIALIGHT|limage
Reduced Price
LEDs

597-3409-207F

LED Uni-Color Yellow 4-Pin PLCC T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Intensity
    1800mcd
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    70
  • Test Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) mm
  • Package Width
    2.99(Max) mm
  • Package Length
    3.4(Max) mm
  • PCB changed
    4
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    4
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources