Arrow Electronic Components Online
5973405607F|DIALIGHT|simage
5973405607F|DIALIGHT|limage
LEDs

597-3405-607F

Circuit Board Indicators - Surface Mount Indicators

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Color
    Yellow
  • Lens Shape Type
    Rectangular
  • High Power
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    Case 1206(3014Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources