Arrow Electronic Components Online
5973401502F|DIALIGHT|simage
5973401502F|DIALIGHT|limage
LEDs

597-3401-502F

LED Uni-Color Yellow 585nm 2-Pin Chip 1208(3020Metric) Strip

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    6.3mcd
  • Peak Wavelength (nm)
    585
  • Viewing Angle (°)
    104
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.8
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Strip
  • Mounting
    Surface Mount
  • Package Height
    1.3 mm
  • Package Width
    2 mm
  • Package Length
    3 mm
  • PCB changed
    2
  • Supplier Package
    Case 1208(3020Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources