Arrow Electronic Components Online
5973322307F|DIALIGHT|simage
5973322307F|DIALIGHT|limage
LEDs

597-3322-307F

LED Panel Mount Indicator Uni-Color Green 523nm 690mcd 2-Pin PLCC T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Green
  • High Power
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources