Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Rectangular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Intensity
16mcd
Peak Wavelength (nm)
563
Viewing Angle (°)
104
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
4
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Strip
Mounting
Surface Mount
Package Height
1.3 mm
Package Width
2 mm
Package Length
3 mm
PCB changed
2
Supplier Package
Case 1208(3020Metric)
Pin Count
2
Lead Shape
No Lead

