Arrow Electronic Components Online
5973301207NF|DIALIGHT|simage
5973301207NF|DIALIGHT|limage
LEDs

597-3301-207NF

LED Uni-Color Green 565nm 2-Pin PLCC T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Intensity
    10mcd
  • Peak Wavelength (nm)
    565
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    5(Min)
  • Typical Forward Voltage (V)
    2.1
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green
  • Special Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    1.81
  • Package Width
    2.8
  • Package Length
    3.2
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources