Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
LED Material
GaAsP
Lens Shape Type
Rectangular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Intensity
10mcd
Peak Wavelength (nm)
610
Viewing Angle (°)
104
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Orange
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3 mm
Package Width
2 mm
Package Length
3 mm
PCB changed
2
Supplier Package
Case 1208(3020Metric)
Pin Count
2
Lead Shape
No Lead

