Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Intensity
6.3mcd(Min)
Peak Wavelength (nm)
610
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Min)
Typical Forward Voltage (V)
2
Internal Protection
No
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Orange
Special Color
Orange
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
1.81
Package Width
2.79
Package Length
3.2
PCB changed
2
Pin Count
2

