Arrow Electronic Components Online
5972712607F|DIALIGHT|simage
5972712607F|DIALIGHT|limage
LEDs

597-2712-607F

LED Tri-Color Blue/Green/Red 2-Pin SMD T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    112mcd|280mcd|180mcd
  • Dominant Wavelength (nm)
    470/525/624
  • Viewing Angle (°)
    130
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.8/3.8/2.4
  • Maximum Power Dissipation (mW)
    80/80/75
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources