Arrow Electronic Components Online
5972603507F|DIALIGHT|simage
5972603507F|DIALIGHT|limage
LEDs

597-2603-507F

LED Uni-Color Blue 2-Pin Chip 0605(1611Metric) T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    140mcd
  • Dominant Wavelength (nm)
    470
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.2(Typ)
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    84
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    x=0.31/y=0.31
  • Lead Standoff
    No
  • Supplier Color
    Blue
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0605(1611Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources