Arrow Electronic Components Online
5972222407F|DIALIGHT|simage
5972222407F|DIALIGHT|limage
LEDs

597-2222-407F

LED Uni-Color Amber 592nm 2-Pin SMD T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Amber
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Right Angle
  • Intensity
    65mcd
  • Peak Wavelength (nm)
    592
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    81
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Amber
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    2 mm
  • Package Length
    3 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources