Hot Swap Controllers
5962R1722001VXC
Hot Swap Controller 1-CH 7V P-Channel Electronic Fuse 16-Pin CFP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Electronic Fuse
Fault Management
Auto-Restart
External FET
P-Channel
Number of Channels
1
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
7
External Sense Resistor
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.416(Max)
Package Width
9.88(Max)
Package Length
11.26(Max)
PCB changed
16
Supplier Package
CFP
Pin Count
16

