Arrow Electronic Components Online
Hot Swap Controllers

5962R1722001V9A

Hot Swap Controller 1-CH 7V P-Channel Electronic Fuse XCEPT

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Fuse
  • Fault Management
    Auto-Restart
  • External FET
    P-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    7
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Supplier Package
    XCEPT

Documentation and Resources

Datasheets
Design resources