Arrow Electronic Components Online
5962L1620901VXA|TI|simage
5962L1620901VXA|TI|limage
Operational Amplifiers - Op Amps

5962L1620901VXA

Op Amp Quad Precision Amplifier ±18V 28-Pin SBCDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    0.065@±15V
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±7
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.0175@±15V
  • Maximum Input Bias Current (uA)
    0.0175@±15V
  • Maximum Quiescent Current (mA)
    0.85@±15V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    0.8@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    12@±15V
  • Typical Voltage Gain (dB)
    140
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.002@±15V
  • Minimum PSRR (dB)
    110.46(Typ)
  • Minimum CMRR (dB)
    114
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    1
  • Typical Settling Time (ns)
    16000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.05(Max)
  • Package Width
    7.87(Max)
  • Package Length
    37.72(Max)
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    28
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources