Arrow Electronic Components Online
Operational Amplifiers - Op Amps

5962L1620901V9A

High Precision Amplifier

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    4
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    36
  • Packaging
    Tray
  • Supplier Package
    Die

Documentation and Resources

Datasheets
Design resources