Digital Signal Processors - DSPs
5962-9866101QXA
DSP Floating-Point 32bit 140MHz 1120MIPS 429-Pin CFCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C67x
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
1120
RAM Size
128KB
Programmability
No
Interface Type
SPI
Device Input Clock Speed (MHz)
140
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.81|3.14
Typical Operating Supply Voltage (V)
1.9|3.3
Maximum Operating Supply Voltage (V)
1.99|3.46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
115
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
2.6(Max)
Package Width
27.2(Max)
Package Length
27.2(Max)
PCB changed
429
Standard Package Name
BGA
Supplier Package
CFCBGA
Pin Count
429

