Buffers and Line Drivers
5962-9678201QSA
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
AHC
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
11.9@3.3V|7.5@5V
Absolute Propagation Delay Time (ns)
16
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
4
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.45(Max)
Package Width
7.62(Max)
Package Length
13.72(Max)
PCB changed
20
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
20
Lead Shape
Flat

