Counter Shift Registers
5962-9098401MEA
Counter/Divider Dual 4-Bit Decade UP 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Decade
Logic Family
HCT
Logic Function
Counter/Divider
Operation Mode
UP Counter
Number of Elements per Chip
2
Number of Element Inputs
2
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
4
Number of Stages
4
Reset Type
Asynchronous
Direction Type
Uni-Directional
Triggering Type
Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
84@4.5V
Absolute Propagation Delay Time (ns)
126
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.008
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
No
Terminal Count Output
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

