Digital Signal Processors - DSPs
5962-9052605MUA
DSP Floating-Point 32bit 50MHz 25MIPS 196-Pin CFPAK Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
25
Program Memory Type
ROM
Program Memory Size
16KB
RAM Size
8KB
Programmability
Yes
Device Input Clock Speed (MHz)
50
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Power Dissipation (mW)
3150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
2.67
Package Width
34.17
Package Length
34.17
PCB changed
196
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
196
Lead Shape
Flat

