Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.05%
Maximum Temperature Coefficient
20ppm/°C
Load Regulation
100ppm/mA
Line Regulation
12ppm/V
Output Voltage (V)
5
Maximum Input Voltage (V)
40
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Diameter
9.4(Max) mm
Mounting
Through Hole
Package Height
4.7(Max) mm
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-5
Pin Count
8
Lead Shape
Through Hole

