Arrow Electronic Components Online
59628860001GA|ADI|simage
59628860001GA|ADI|limage
Voltage References

5962-8860001GA

V-Ref Precision 10V 10mA 8-Pin TO-5 Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series|Shunt
  • Initial Accuracy
    1%
  • Maximum Temperature Coefficient
    5ppm/°C
  • Load Regulation
    100ppm/mA
  • Line Regulation
    4ppm/V
  • Output Voltage (V)
    10
  • Maximum Input Voltage (V)
    40
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Diameter
    9.4(Max) mm
  • Mounting
    Through Hole
  • Package Height
    4.7(Max) mm
  • PCB changed
    8
  • Standard Package Name
    TO
  • Supplier Package
    TO-5
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources