Capacitor Tantalum Solid
595D157X9010D2T
Cap Tant Solid 150uF 10V D CASE 10% (7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
150uF
Tolerance
10%
Voltage
10VDC
ESR (Ohm)
0.14
Equivalent Series Resistance Type
Standard
IR (mA)
1.04
IL (uA)
15
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
7.4 X 4.3 X 2.8
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.4(Max)
Product Depth (mm)
4.3
Product Height (mm)
2.8

