Test Clips, Leads and Probes - End Connectors
5936-2
Conn Banana Plug M 1 POS Solder ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Banana Plug
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
10
Mounting
Cable Mount
Termination Method
Solder
Wire Size (AWG)
18-22
Product Length (mm)
6.35
Product Depth (mm)
6.35
Product Height (mm)
27.4

