Test Clips, Leads and Probes - End Connectors
5935-0
Conn Banana F 1 POS Solder ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Banana
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Mounting
Panel Mount
Termination Method
Solder
Wire Size (AWG)
18-22
Product Diameter (mm)
7.11
Product Length (mm)
17.27

