Connector SCSI
5917631-4
Conn High Density PL 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
High Density
Gender
PL
Number of Terminals
100
Number of Contacts
100
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Packaging
Tray
Product Length (mm)
74.85
Product Depth (mm)
8
Product Height (mm)
7
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

