Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO/NC
Sensing Distance (mm)
8.89
Sensing Distance Range (mm)
7 to 15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Style
Rectangular
Terminal Type
Leadwire
Mounting
Screw
Package Height
6.35
Package Width
19.05
Package Length
28.57
PCB changed
2
Pin Count
2
Lead Shape
Cable

