Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
8.89
Sensing Distance Range (mm)
7 to 15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Style
Rectangular
Terminal Type
Leadwire
Mounting
Screw
Package Height
28.57 mm
Package Width
6.35 mm
Package Length
19.05 mm
PCB changed
2
Pin Count
2

