Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Reed
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
19
Sensing Distance Range (mm)
15 to 50
AC Supply Voltage (V)
140
DC Supply Voltage (V)
200(Max)
Maximum Operating Supply Voltage (V)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Material
Stainless Steel
Body Style
Barrel
Terminal Type
Cable
Mounting
Panel
Package Length
46 mm
PCB changed
2
Pin Count
2

