Arrow Electronic Components Online
59050010|LTLFUWIC|simage
59050010|LTLFUWIC|limage
Switch Reed

59050-010

Switch Reed N.O. 0.5A 200VDC 10VA 1ms 200mOhm

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Contact Form
    Form A
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.5
  • Maximum Carry Current (A)
    1
  • Maximum Power Rating (VA)
    10
  • Device Sensitivity Range (AT)
    10 to 20
  • Dielectric Strength
    250VDC
  • Maximum Operation Time (ms)
    1
  • Maximum Release Time (ms)
    1
  • Minimum Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    200
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Seal Description
    Hermetic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    22.86

Documentation and Resources

Datasheets
Design resources