Arrow Electronic Components Online
590252V05A|LTLFUWIC|simage
590252V05A|LTLFUWIC|limage
Reduced Price
Proximity Sensors

59025-2-V-05-A

Proximity Sensor Magnetic NO 4mm 300VDC 2-Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Magnetic
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    4
  • Sensing Distance Range (mm)
    2 to 7
  • DC Supply Voltage (V)
    300(Max)
  • Maximum Operating Supply Voltage (V)
    300
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Body Style
    Barrel
  • Terminal Type
    Cable
  • Diameter
    6.22 mm
  • Package Length
    25.4 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources