Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
6.3
Sensing Distance Range (mm)
2 to 7
AC Supply Voltage (V)
140(Max)
DC Supply Voltage (V)
175(Max)
Maximum Operating Supply Voltage (V)
175
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Style
Barrel
Terminal Type
Cable
Packaging
Bulk
Diameter
3
Mounting
Through Hole
Package Height
9
PCB changed
2
Pin Count
2
Lead Shape
Through Hole

