Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Lamp
Color
White
LED Material
AlGaInP
Lens Shape Type
Circular
Intensity
4200mcd
Rated Current (mA)
13(Typ)
Rated Voltage (V)
28(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Color Temperature
x=0.296/y=0.276
Supplier Color
White
High Brightness
Yes
Diameter
10.92 mm
Mounting
Panel
Package Height
27.7 mm
PCB changed
2
Pin Count
2

