Arrow Electronic Components Online
5822030-3|TE|simage
5822030-3|TE|limage
Connector Socket

5822030-3

Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SIMM Socket
  • Gender
    SKT
  • Number of Contacts
    72
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    115.57
  • Product Depth (mm)
    8.51
  • Product Height (mm)
    14.61
  • Housing Color
    Natural
  • Keyed
    Yes
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources