Arrow Electronic Components Online
5800100RC|BOURNS|simage
5800100RC|BOURNS|limage
Inductor Leaded

5800-100-RC

High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 2.1A 0.032Ohm DCR AXL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current RF Choke
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    2.1
  • Maximum Saturation Current (A)
    3.6
  • Maximum DC Resistance (Ohm)
    0.032
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Diameter (mm)
    6.99
  • Maximum Product Length (mm)
    17.78

Documentation and Resources

Datasheets
Design resources