Connector D-Subminiature
5788798-1
Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Tin Over Copper
Shell Size
2
Less Contact
No
Packaging
Tray
Product Length (mm)
39.14
Product Depth (mm)
18.8
Product Height (mm)
12.55
Housing Color
Black
Contact Plating Thickness
(0.762/1.27)um
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

