Connector D-Subminiature
5788458-1
Conn D-Sub PIN 37 POS 1.38mm Press Fit ST Thru-Hole 37 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
PIN
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Carbon Steel
Shell Plating
Tin
Shell Size
4
Less Contact
No
Packaging
Tray
Product Length (mm)
69.82
Product Depth (mm)
12.55
Product Height (mm)
11.83
Mounting
Through Hole
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Copper Alloy

