Arrow Electronic Components Online
5787962-2|TE|simage
5787962-2|TE|limage
Connector Interface

5787962-2

Conn IEEE 488 RCP 68/68 POS 0.8mm Solder RA Thru-Hole 136 Terminal 2 Port Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IEEE 488
  • Gender
    RCP
  • Number of Contacts
    68/68
  • Number of Terminals
    136
  • Number of Ports
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    42.7
  • Product Depth (mm)
    23.61
  • Product Height (mm)
    11.84
  • Contact Plating
    Gold Over Palladium Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources