Connector Headers and PCB Receptacles
5787531-1
Conn Battery Connector HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Battery Connector
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
50VDC
Maximum Contact Resistance (mOhm)
5.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Length (mm)
20.5
Product Depth (mm)
8.95
Product Height (mm)
9.13
Mounting
Through Hole

